Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
636-780-M26-203L001
Manufacturer Part #:

780-M26-203L001

Manufacturer:

Description: D-Sub High Density Connectors 26P HD FEMALE IP67 SOLDER CUP
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,516, Mouser Enhanced Catalog
PDF Page 1,516, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 26
Number of Rows: 3
Mounting Style: Panel
Mounting Angle: Vertical
Termination Style: Solder
Gender: Female
Contact Plating: Gold
Current Rating: 5 A
Packaging: Tray
Shell Plating: Nickel
Tradename: SEAL-D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
64 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.51
  10: $12.28
  25: $11.97
  50: $11.36
  100: $10.44
  250: $9.52
  500: $8.90
  1,000: $8.17
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
5207719-1
D-Sub Tools & Hardware KIT SCREW LOCK FEM
TE Connectivity / AMP
1: $2.11
17E-1727-1
D-Sub Backshells 37P PLASTIC 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $3.32
1172C SL005
Multi-Conductor Cables 22AWG 2C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $32.12
M2024BB1W01-RO
Toggle Switches ON-ON-ON SP3T
NKK Switches
1: $9.31
781-M26-113R141
D-Sub High Density Connectors 26P HD MALE IP67 R/A ...
NorComp
1: $13.80
780-M26-103L001
D-Sub High Density Connectors 26P HD MALE IP67 SOL ...
NorComp
1: $10.21
87456-7
Headers & Wire Housings 12P MODIV HOUSING
TE Connectivity / AMP
1: $1.46
M85049/38-19W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $10.67
160-067-020R033
D-Sub Tools & Hardware IP67 SCREWS AND TEFLON WASH ...
NorComp
1: $1.01
56-404-001
D-Sub Standard Connectors 9 PIN FEMALE
Spectrum Advanced Specialty Products
2: $3.74

143448428 181853574 175490677 156364833