|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
636-772-E25-213R001
Manufacturer Part #:

772-E25-213R001

Manufacturer:

Description:
D-Sub Standard Connectors 25P FEMALE IP67 VERTICAL DIP SOLDER
Mouser Online Catalog Page 1,546, Mouser Online Catalog
PDF Page 1,546, PDF Catalog Page
772-E25-213R001 Datasheet 772-E25-213R001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions: 25 Position
Gender: Female
Termination Style: Solder
Mounting Angle: Vertical
Number of Rows: 2 Row
Shell Size: 3 (B)
Contact Plating: Gold
Mounting Style: Panel
Brand: NorComp
Current Rating: 5 A
IP Rating: IP67
Packaging: Tray
Series: 772
Shell Plating: Nickel
Factory Pack Quantity: 50
Tradename: SEAL-D
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
776231-1 Automotive Connectors 610
981-009-130R121 D-Sub Backshells 786
981-015-130R121 D-Sub Backshells 430
981-025-130R121 D-Sub Backshells 200
170-201-170L002 D-Sub Contacts 949
781-M44-113R141 D-Sub High Density Connectors 10
170-009-173L010 D-Sub Standard Connectors 223
SFP67SS25 D-Sub Tools & Hardware 325
780-M44-113R001 D-Sub High Density Connectors 33
681M17W2103L001 D-Sub Mixed Contact Connectors 40
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.52
10:
$10.47
25:
$10.21
50:
$9.69
100:
$8.90
250:
$8.12
500:
$7.59
$6.96

To add to a project, please Log In.

181853574 175490677 193444619 143448428 156639080 167858023 172639243 143080215 188594082 189536107