|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
636-772-E09-203R001
Manufacturer Part #:

772-E09-203R001

Manufacturer:

Description:
D-Sub Standard Connectors 9P FEMALE IP67 SOLDER CUP
Mouser Online Catalog Page 1,546, Mouser Online Catalog
PDF Page 1,546, PDF Catalog Page
772-E09-203R001 Datasheet 772-E09-203R001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions: 9 Position
Contact Gender: Socket (Female)
Termination Style: Solder
Mounting Angle: Vertical
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Mounting Style: Panel
Brand: NorComp
Current Rating: 5 A
Gender: Female
IP Rating: IP67
Packaging: Tray
Series: 772
Shell Plating: Nickel
Factory Pack Quantity: 50
Tradename: SEAL-D
Type: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGA6M3X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,368
4243-0 Test Plugs & Test Jacks 710
108-0903-001 Test Plugs & Test Jacks 29,239
1581-2 Test Plugs & Test Jacks 2,941
09670090424 D-Sub Backshells 4,233
C016 30D006 100 12 Circular DIN Connectors 501
SFP67SS15 D-Sub Tools & Hardware 1,789
SFP67SS09 D-Sub Tools & Hardware 859
772-E15-203R001 D-Sub Standard Connectors 53
Real Time Availability
Stock:
305 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.78
10:
$7.46
25:
$7.13
50:
$6.45
100:
$5.67
500:
$5.19
$4.54

To add to a project, please Log In.

127411558 175490677 181853574 156639080 143448428 147389258 188594082 189536107 197296975 143080215 167858023 172639243