Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
636-189-025-513R571
Manufacturer Part #:

189-025-513R571

Manufacturer:

Description: D-Sub Dualport Connectors 25P FEMALE/FEMALE .625" SPACING
Silverlight Page 1,517, Mouser Enhanced Catalog
PDF Page 1,517, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub Dualport Connectors
RoHS: RoHS Compliant Details
Number of Rows per Port: 2 / 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Gender: Female / Female
Contact Plating: Gold
Current Rating: 5 A
Series: 189
Shell Material: Steel, Zinc
Shell Plating: Nickel
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
86 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.03
  25: $8.65
  50: $7.86
  100: $7.52
  500: $7.27
  1,000: $6.68
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3452-0
Test Plugs & Test Jacks DUAL TIP JACK BLACK
Pomona Electronics
1: $6.08
J0011D21BNL
Ethernet & Telecom Connectors LEADED SINGLE PORT
Pulse
1: $8.07
SS-5GL13D
Basic / Snap Action Switches 5A Switch Lever PC MN ...
Omron Electronics
1: $2.11
ADS7822E/250
Analog to Digital Converters - ADC 12-Bit Hi-Speed ...
Texas Instruments
1: $4.79
0805L010YR
Resettable Fuses 0.10A 15V 0805
Littelfuse
1: $2.32
0805L020YR
Resettable Fuses 9V 0805 .200A POLYFUSE
Littelfuse
1: $2.32
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
SC18IS600IPW,112
Bus Transceivers INTERFACE SPI/I2C
NXP Semiconductors
1: $2.80
CY7C1041D-10ZSXI
SRAM 4M FAST ASYNC HI SPD IND
Cypress Semiconductor
1: $6.81
PCA9546APW,118
Multiplexer Switch ICs I2C SWITCH 4CH
NXP Semiconductors
1: $1.10
640445-6
Headers & Wire Housings FRCTN LK HDR STR 6P Square ...
TE Connectivity / AMP
1: $0.35
ELC-10D561E
Fixed Inductors 560UH RADIAL COIL CHOKE
Panasonic Electronic Components
1: $0.53
CD74HCT244M96
Buffers & Line Drivers Tri-St. Octal
Texas Instruments
1: $0.76
SN74CBT3345CPWR
Digital Bus Switch ICs 8-Bit FET Bus Switch
Texas Instruments
1: $0.80
0230005.MXP
Fuses 125V 5A Slo-Blo 2AG
Littelfuse
1: $0.58
SP3001-04JTG
TVS Diode Arrays 4 channels .65pF 8kV
Littelfuse
1: $0.78
STX-4235-3/5-N
Phone Connectors 3.5mm STEREO JACKS 3P/5P STACKED
Kycon
1: $3.41
5306H5
LED Circuit Board Indicators GREEN DIFFUSED RIGHT ...
Chicago Miniature
1: $0.52
30R600UF
Resettable Fuses 30V POLYFUSE 6A RADIAL LEADS
Littelfuse
1: $0.58
595D107X06R3C2T
Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% ...
Vishay/Sprague
1: $1.88

000000001