|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
636-181-062-213R171
Manufacturer Part #:

181-062-213R171

Manufacturer:

Description:
D-Sub High Density Connectors 62P FEMALE RT ANGLE .350" FOOTPRINT
Share |
Manufacturer: NorComp
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Brand: NorComp
Number of Positions: 62 Position
Number of Rows: 3 Row
Gender: Female
Termination Style: Through Hole
Mounting Angle: Right
Contact Plating: Gold
Current Rating: 2 A
Series: 181
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 240
Multiples: 40
Pricing (USD)
240:
$9.46
280:
$8.90
520:
$8.06
$7.40

To add to a project, please Log In.

167858023 172639243 156639080