Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
636-180-M44-113R001
Manufacturer Part #:

180-M44-113R001

Manufacturer:

Description: D-Sub High Density Connectors 44P HD Male Vert Dip Machined Nickel
Silverlight Page 2,610, Mouser Enhanced Catalog
PDF Page 2,610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 44
Number of Rows: 3
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Gender: Male
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Packaging: Tray
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.68
  10: $8.31
  25: $7.56
  50: $7.23
  100: $6.99
  250: $6.42
  500: $5.85
  1,000: $5.17
  2,000: $4.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.59
BAT54FILM
Schottky Diodes & Rectifiers 300mA 30 Volt
STMicroelectronics
1: $0.29
C2012X5R1E106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
10-89-7142
Headers & Wire Housings VERT BRKAWAY HDR 14P dual ...
Molex
1: $1.39
09563617712
D-Sub High Density Connectors 44P MALE STRT PCB 4- ...
HARTING
1: $6.26
SUM110P06-07L-E3
MOSFET 60V 110A 375W
Vishay/Siliconix
1: $3.05
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
598-8040-107F
Standard LEDs - SMD Yellow Water Clr 160mcd 595nm
Dialight
1: $0.11
598-8091-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.40
GRM1885C2A102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEYJ105V
Thick Film Resistors - SMD 0603 1Mohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEYJ203V
Thick Film Resistors - SMD 0603 20Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF2490V
Thick Film Resistors - SMD 0603 249ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
EEU-FC2A221
Aluminum Electrolytic Capacitors - Leaded 220uF 10 ...
Panasonic Electronic Components
1: $0.94
ERJ-3GEYJ104V
Thick Film Resistors - SMD 0603 100Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEYJ472V
Thick Film Resistors - SMD 0603 4.7Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
ERJ-12ZYJ100U
Thick Film Resistors - SMD 2010 10ohms 5% Tol
Panasonic Electronic Components
5000: $0.04
MMSZ5234B
Zener Diodes 6.2V 0.5W Zener
Fairchild Semiconductor
1: $0.21

198161644