|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
636-179-025-513R571
Manufacturer Part #:

179-025-513R571

Manufacturer:

Description:
D-Sub Dualport Connectors 25P FEMALE/FEMALE .900" SPACING
Mouser Online Catalog Page 1,549, Mouser Online Catalog
PDF Page 1,549, PDF Catalog Page
PDF Data Sheet
Share |
Manufacturer: NorComp
Product Category: D-Sub Dualport Connectors
RoHS: RoHS Compliant Details
Brand: NorComp
Number of Rows per Port: 2 / 2
Mounting Angle: Right
Termination Style: Through Hole
Gender: Female / Female
Contact Plating: Gold
Current Rating: 5 A
Series: 179
Shell Material: Tin
Shell Plating: Nickel
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZTX451 Bipolar Transistors - BJT 6,157
MAX3232IDWR RS-232 Interface IC 5,199
TL432BIDBZR Voltage References 10,778
RUEF900 Resettable Fuses - PPTC 8,821
TL2285OA Pushbutton Switches 8,294
5535512-3 Headers & Wire Housings 347
K104K20X7RH5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 14,851
TPS76928DBVR LDO Voltage Regulators 2,036
FH40-30S-0.5SV FFC & FPC Connectors 987
STX-4335-5BGP-S1 Phone Connectors 1,050
Real Time Availability
Stock:
240 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.03
10:
$8.64
25:
$7.86
50:
$7.51
100:
$7.27
250:
$6.68
500:
$6.09
$5.38
$4.98

To add to a project, please Log In.

143080215 167858023 172639243