Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
636-179-009-513R571
Manufacturer Part #:

179-009-513R571

Manufacturer:

Description: D-Sub Dualport Connectors 9P FEMALE/FEMALE .900" SPACING
Silverlight Page 1,517, Mouser Enhanced Catalog
PDF Page 1,517, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: NorComp
Product Category: D-Sub Dualport Connectors
RoHS: RoHS Compliant Details
Number of Rows per Port: 2 / 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Gender: Female / Female
Contact Plating: Gold
Current Rating: 5 A
Series: 179
Shell Material: Tin
Shell Plating: Nickel
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.48
  25: $6.21
  50: $5.94
  100: $5.37
  500: $4.73
  1,000: $4.32
  2,000: $3.78
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2R-24-AC120
General Purpose Relays Power PCB Relay 120V DPDT S ...
Omron Electronics
1: $8.83
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
LM2904N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.30
TMK325BJ226MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.00
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
SN74LS123N
Monostable Multivibrator Dual Mono
Texas Instruments
1: $0.54
AOM-4544P-2-R
Microphones 2.2K OHM 9.7mm
PUI Audio
1: $0.97
LM340T-12
Linear Regulators - Standard Series 3-Term Pos Reg ...
Texas Instruments
1: $1.46
MAX3233ECWP+G36
RS-232 Interface IC 3.3V/5V Dual Transceiver
Maxim Integrated
1: $9.71
ECQ-V1H473JL
Film Capacitors .047uF 50V 5%
Panasonic Electronic Components
1: $0.25
RN732BTTD4991B25
Thin Film Resistors - SMD 1/8W 4.99Kohm 0.1% 25ppm
KOA Speer
1: $0.50
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
CLB300GTP
LED Lenses Green Fresnel Lens Cliplite 5mm
VCC
1: $0.31
87606-306LF
Board to Board & Mezzanine Connectors 12P DR PCB M ...
FCI
1: $1.36
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
FCM2-A-C14
Cable Mounting & Accessories FLAT CBL 2.00" ADH
Panduit
1: $1.43
C052T104K5X5CM
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $2.46

000000001