|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
636-172-E25-213R011
Manufacturer Part #:

172-E25-213R011

Manufacturer:

Description:
D-Sub Standard Connectors 25P FEMALE DIP SODR .098" NUTS B/S
Mouser Online Catalog Page 1,551, Mouser Online Catalog
PDF Page 1,551, PDF Catalog Page
172-E25-213R011 Datasheet 172-E25-213R011 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: NorComp
Number of Positions: 25 Position
Gender: Female
Termination Style: Through Hole
Number of Rows: 2 Row
Shell Size: 3 (B)
Contact Plating: Gold
Current Rating: 5 A
Packaging: Tray
Shell Plating: Nickel
Factory Pack Quantity: 50
Tradename: M-SERIES
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.70
10:
$6.42
25:
$6.14
50:
$5.55
100:
$4.88
500:
$4.46
$3.91

To add to a project, please Log In.

198161644 172639243 189536107 167858023