|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
636-171-050-102L001
Manufacturer Part #:

171-050-102L001

Manufacturer:

Description:
D-Sub Standard Connectors 50P Male
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Boardlocks: With Boardlocks
Number of Positions: 50 Position
Contact Gender: Pin (Male)
Termination Style: Solder
Mounting Angle: Straight
Number of Rows: 3 Row
Shell Size: 5 (D)
Contact Plating: Gold
Mounting Style: Wire
Brand: NorComp
Contact Type: Stamped / Formed Contacts
Current Rating: 5 A
Filtered: Filtered
Gender: Male
Insulation Material: Polybutylene Terephthalate (PBT)
Operating Temperature Range: - 50 C to + 100 C
Packaging: Tray
Pitch: 2.77 mm
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Type: Plug
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
357 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.22
10:
$4.05
25:
$3.88
50:
$3.38
100:
$3.12
500:
$2.87
$2.45
$2.19

To add to a project, please Log In.

167858023 156639080 143080215 188594082 189536107 172639243