|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
636-171-025-103L001
Manufacturer Part #:

171-025-103L001

Manufacturer:

Description:
D-Sub Standard Connectors 25P MALE SOLDER CUP
Mouser Online Catalog Page 2,650, Mouser Online Catalog
PDF Page 2,650, PDF Catalog Page
171-025-103L001 Datasheet 171-025-103L001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: NorComp
Number of Positions: 25 Position
Gender: Male
Termination Style: Solder
Number of Rows: 2 Row
Shell Size: 3 (B)
Contact Plating: Gold
Mounting Style: Wire
Current Rating: 5 A
Packaging: Tray
Shell Plating: Nickel
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FRS1/5-K190 D-Sub Tools & Hardware 1,190
171-015-103L001 D-Sub Standard Connectors 645
977-009-020R121 D-Sub Backshells 2,674
43025-1600 Headers & Wire Housings 10,179
171-009-103L001 D-Sub Standard Connectors 6,701
171-015-203L001 D-Sub Standard Connectors 1,132
171-025-203L001 D-Sub Standard Connectors 169
171-050-203L001 D-Sub Standard Connectors 161
171-050-103L001 D-Sub Standard Connectors 170
977-025-010R031 D-Sub Backshells 153
Real Time Availability
Stock:
765 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.36
10:
$1.20
50:
$1.08
100:
$1.04
500:
$0.85
$0.756
$0.661
$0.628
$0.586

To add to a project, please Log In.

167858023 172639243 143080215 188594082 189536107 156639080