Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
636-171-015-203L001
Manufacturer Part #:

171-015-203L001

Manufacturer:

Description: D-Sub Standard Connectors 15P FEMALE SOLDER CUP
Silverlight Page 2,611, Mouser Enhanced Catalog
PDF Page 2,611, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 15
Gender: Female
Mounting Style: Through Hole
Termination Style: Solder
Contact Plating: Gold
Current Rating: 5 A
Packaging: Tray
Shell Plating: Nickel
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2495 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.35
  10: $1.19
  50: $1.08
  100: $1.03
  500: $0.845
  1,000: $0.752
  5,000: $0.657
  10,000: $0.625
  20,000: $0.596

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XTR111AIDGQT
Current Sense Amplifiers Prec Vltg-to-Crnt Conv/Tr ...
Texas Instruments
1: $1.83
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
206044-1
Standard Circular Connector PLUG 14 POSITION shell ...
TE Connectivity / AMP
1: $5.75
08055C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
973-015-010R011
D-Sub Backshells 15P TOP ENTRY BLACK PLASTIC
NorComp
1: $3.76
977-009-010R031
D-Sub Backshells 9P Top entry plastic shell grey
NorComp
1: $0.76
171-025-103L001
D-Sub Standard Connectors 25P MALE SOLDER CUP
NorComp
1: $1.29
171-009-103L001
D-Sub Standard Connectors 9P MALE SOLDER CUP
NorComp
1: $0.77
171-015-103L001
D-Sub Standard Connectors 15P MALE SOLDER CUP
NorComp
1: $1.09
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.10
T350A155K016AT
Tantalum Capacitors - Solid Leaded 16volts 1.5uF 1 ...
Kemet
1: $1.06
171-025-203L001
D-Sub Standard Connectors 25P FEMALE SOLDER CUP
NorComp
1: $1.40
977-015-020R121
D-Sub Backshells 15P Top entry metalized plas shel ...
NorComp
1: $1.15
979-015-030R121
D-Sub Backshells 15P TOP ENT DIECAST NICKEL PLATED
NorComp
1: $3.15
160-000-015R031
D-Sub Tools & Hardware 4-40 FEMALE SCREWLC NICKEL ...
NorComp
1: $0.77
180-015-203L001
D-Sub High Density Connectors 15P FEMALE SOLDER CU ...
NorComp
1: $2.58
171-037-203L001
D-Sub Standard Connectors 37P FEMALE SOLDER CUP
NorComp
1: $2.55
15EF1F
AC Power Entry Modules 15A IEC-1/4" FASTON FLANGE ...
TE Connectivity / Corcom
1: $18.30
CRCW08053K30FKEA
Thick Film Resistors - SMD 1/8watt 3.3Kohms 1% 100 ...
Vishay/Dale
1: $0.22
977-015-010R031
D-Sub Backshells 15P Top entry plastic shell grey
NorComp
1: $0.89

000000001