|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UZT1H100MCL1GB
Manufacturer Part #:

UZT1H100MCL1GB

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 50volts 10uF 105c 6.3X4.5
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: Nichicon
Capacitance: 10 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Ripple Current: 26 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 6.3 mm
Length: 4.5 mm
Series: ZT
Life: 1000 Hour
Dissipation Factor DF: 0.14
Height: 6.6 mm
Leakage Current: 3 uA
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H2BTTD1001F Thick Film Resistors - SMD 2,466,048
B3FS-1052 Tactile Switches 3,769
PLA10AN5521R0R2B Common Mode Filters / Chokes 3,636
ECH-U1H103JX5 Film Capacitors 13,810
NJM78M05FA Linear Voltage Regulators 1,761
RK73H2BTTD2001F Thick Film Resistors - SMD 116,142
RB160L-40TE25 Schottky Diodes & Rectifiers 7,555
RK73H2BTTD1002F Thick Film Resistors - SMD 101,285
RK73H2BTTD1003F Thick Film Resistors - SMD 56,666
RK73H2BTTD10R0F Thick Film Resistors - SMD 79,892
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.216
$0.165

To add to a project, please Log In.

185072833 123016137 161858062