|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UWT1E4R7MCL1B
Manufacturer Part #:

UWT1E4R7MCL1GB

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 25volts 4.7uF 4x5.4 20%
Mouser Online Catalog Page 949, Mouser Online Catalog
PDF Page 949, PDF Catalog Page
UWT1E4R7MCL1GB Datasheet UWT1E4R7MCL1GB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: Nichicon
Capacitance: 4.7 uF
Voltage Rating DC: 25 VDC
Tolerance: 20 %
Ripple Current: 13 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 4 mm
Length: 5.4 mm
Series: UWT
Life: 1000 Hour
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.16
Height: 4.3 mm
Leakage Current: 3 uA
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1307Z+ Real Time Clock 4,729
ATMEGA1284-AU 8-bit Microcontrollers - MCU 249
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,785
GRM188C81C106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,483
UWT1C221MCL1GS Aluminum Electrolytic Capacitors - SMD 18,167
UWT1C471MNL1GS Aluminum Electrolytic Capacitors - SMD 9,516
TC74A5-5.0VCTTR Board Mount Temperature Sensors 3,885
UWT1C101MCL1GB Aluminum Electrolytic Capacitors - SMD 16,162
UWT1C100MCL1GB Aluminum Electrolytic Capacitors - SMD 5,155
UWT1E100MCL1GB Aluminum Electrolytic Capacitors - SMD 9,630
Real Time Availability
Stock:
4,758 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
10:
$0.139
100:
$0.082
$0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.057
$0.052
$0.05
$0.047
$0.041
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123016137 161858062 129527177 185072833