|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UWT1C100MCL1B
Manufacturer Part #:

UWT1C100MCL1GB

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 16volts 10uF 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: Nichicon
Capacitance: 10 uF
Voltage Rating DC: 16 VDC
Tolerance: 20 %
Ripple Current: 18 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 4 mm
Length: 5.4 mm
Series: UWT
Life: 1000 Hour
Dissipation Factor DF: 0.2
Height: 4.3 mm
Leakage Current: 3 uA
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S29AL016J70TFI010 Flash Memory 5,546
UWT1V221MNL1GS Aluminum Electrolytic Capacitors - SMD 16,771
ECA-1HM101 Aluminum Electrolytic Capacitors - Leaded 18,328
UWT1C470MCL1GB Aluminum Electrolytic Capacitors - SMD 14,806
UWT1C101MCL1GB Aluminum Electrolytic Capacitors - SMD 16,162
UWT1H100MCL1GB Aluminum Electrolytic Capacitors - SMD 4,571
UWT1C220MCL1GB Aluminum Electrolytic Capacitors - SMD 2,614
RKEF135 Resettable Fuses - PPTC 1,577
UWT1E4R7MCL1GB Aluminum Electrolytic Capacitors - SMD 4,758
Real Time Availability
Stock:
5,455 Can Ship Immediately

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
10:
$0.14
100:
$0.083
$0.074
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.058
$0.052
$0.05
$0.047
$0.042
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 123016137 129527177 185072833