Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UWP1H3R3MCL
Manufacturer Part #:

UWP1H3R3MCL1GB

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 50volts 3.3uF 5x5.4 20%
Silverlight Page 894, Mouser Enhanced Catalog
PDF Page 894, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 3.3 uF
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 5 mm Dia. x 5.4 mm L x 5.3 mm H
Product: Bi-Polar/Non-Polar Electrolytic Capacitors
Capacitance - nF: 3300 nF
Dissipation Factor DF: 0.15
Leakage Current: 10 uA
Load Life: 1000 hr
Packaging: Reel
Ripple Current: 17 mA
Series: WP
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,868 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  100: $0.478
  500: $0.403
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.24
  2,000: $0.222
  4,000: $0.201
  6,000: $0.18
  8,000: $0.161
  10,000: $0.144
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
8918 001100
Hook-up Wire 18AWG 1C PVC 100' SPOOL BROWN
Belden Wire & Cable
1: $62.81
NJM7805FA
Linear Regulators - Standard 5V 1.5A 3 Terminal
NJR
1: $0.60
EEE-1EA3R3NR
Aluminum Electrolytic Capacitors - SMD 3.3UF 25V E ...
Panasonic Electronic Components
1: $0.48
VJ1210Y103KXEAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Vishay/Vitramon
1: $1.14
TL16C2550PFB
UART Interface IC 1.8 to 5-V Dual UART w/16-Byte F ...
Texas Instruments
1: $6.30
VJ1210A103JXAAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF ...
Vishay/Vitramon
1: $1.54
SML-LXT0805IW-TR
Standard LEDs - SMD 0805 Thin PCB Red
Lumex
1: $0.20
ETAB
Soldering Irons Weller Scrwdrvr Tip .062"x.032"x.6 ...
Weller
1: $3.70
8916 189100
Hook-up Wire 14AWG 1C PVC 100ft SPOOL GRN/YLW
Belden Wire & Cable
1: $119.46
MC08CA050D-F
Mica Capacitors 5pF 100Volts .5pF
Cornell Dubilier
1: $1.13
242-4030
Trimmer / Variable Capacitors YELLOW 4.0-30 PFD
Xicon
1: $1.16
RK73H1JTTD4990F
Thick Film Resistors - SMD 1/10watts 499ohms 1%
KOA Speer
1: $0.08
156-1416-E
D-Sub Standard Connectors D-SUB CRIMP MALE 15P TIN ...
Kobiconn
1: $1.27

000000001