Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVZ2E220MHD
Manufacturer Part #:

UVZ2E220MHD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 250volts 22uF 12.5x20 20% 5LS
Silverlight Page 941, Mouser Enhanced Catalog
PDF Page 941, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Tolerance: 20 %
Voltage Rating: 250 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.2
Leakage Current: 320 uA
Load Life: 1000 hr
Ripple Current: 130 mA
Series: VZ
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
913 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  25: $0.528
  100: $0.379
  200: $0.347
  500: $0.299
  1,000: $0.252
  2,000: $0.246
  5,000: $0.22
  10,000: $0.205

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
1N4764A-TR
Zener Diodes 100 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
FDS6675BZ
MOSFET -30V P-Channel PwrTrch MOSFET
Fairchild Semiconductor
1: $0.79
380LX101M500K022
Aluminum Electrolytic Capacitors - Snap In 500V 10 ...
Cornell Dubilier
1: $8.45
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
UVZ2E101MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $1.74
UVZ1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.76
UVZ1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.17
UVZ1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.17
UVZ1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.20
UVZ1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.27
UVZ1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25
UVZ2E100MPD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.48
G5LE-1-VD DC12
General Purpose Relays Power PCB Relay
Omron Electronics
1: $1.25
UVZ2E330MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.62
UVZ2E470MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.93
CDV19EF820JO3F
Mica Capacitors 82pF 1000V +/-0.05%
Cornell Dubilier
1: $2.82
MKS2C033301C00KSSD
Film Capacitors 63V .33uF 10%
WIMA
1: $0.48
RN55D2204FB14
Metal Film Resistors - Through Hole 1/8watt 2.2Moh ...
Vishay/Dale
1: $0.71

000000001