Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVZ2A471MHD1YQ
Manufacturer Part #:

UVZ2A471MHD1YQ

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 470UF 100V 105c
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Tolerance: 20 %
Voltage Rating: 100 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 16 mm
Case Length: 25 mm
Lead Spacing: 7.5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Ammo Pack
Dissipation Factor DF: 0.08
Leakage Current: 1410 uA
Load Life: 1000 hr
Ripple Current: 715 mA
Series: VZ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,151 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  25: $1.01
  100: $0.795
  200: $0.707
  500: $0.60
  1,000: $0.53
  2,000: $0.515
  5,000: $0.476
  10,000: $0.441

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
UVZ2A102MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $2.13
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
KSC3503DSTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.29
UVR1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.35
UVZ2A331MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.06
KSA992FBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.06
UVZ1E102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Nichicon
1: $0.29
UVR1E471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.30
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
NCJ6FA-H
XLR Connectors A SERIES COMBO;3POLE FEM;PCB HOR
Neutrik
1: $2.11
UVR1V102MHD1AA
Aluminum Electrolytic Capacitors - Leaded 1000uF 3 ...
Nichicon
1: $0.22
KSC2690AYS
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
MJE15033G
Transistors Bipolar - BJT 8A 250V 50W PNP
ON Semiconductor
1: $1.23
1N5262B
Zener Diodes Zener Diode
Fairchild Semiconductor
1: $0.10
2N5401G
Transistors Bipolar - BJT 500mA 160V PNP
ON Semiconductor
1: $0.12
MJE15032G
Transistors Bipolar - BJT 8A 250V 50W NPN
ON Semiconductor
1: $1.19
161-4219-E
RCA Phono Connectors PHONO DUAL RED/WHITE
Kobiconn
1: $0.69
UVZ2A221MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.18

000000001