Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVZ0J221MDD
Manufacturer Part #:

UVZ0J221MDD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 6.3volts 220uF 5x11 20% 2LS
Silverlight Page 941, Mouser Enhanced Catalog
PDF Page 941, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.28
Leakage Current: 41.58 uA
Load Life: 1000 hr
Ripple Current: 145 mA
Series: VZ
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,469 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  25: $0.187
  100: $0.14
  200: $0.112
  500: $0.098
  1,000: $0.086
  2,000: $0.075
  5,000: $0.071
  10,000: $0.065

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.26
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
12BH321A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.75
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
60R020XPR
Resettable Fuses 60V .200A RADIAL LEADS
Littelfuse
1: $0.37
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
CSTLS8M00G53-B0
Resonators 8.000MHZ .5% LEADED
Murata Electronics
1: $0.42
1N5264B-TR
Zener Diodes 60 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
270-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.15
PN2907BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.12
RLB9012-100KL
Fixed Inductors 10uH 10% 3.4A
Bourns
1: $0.58
UVR2A220MED1TD
Aluminum Electrolytic Capacitors - Leaded 22uF 100 ...
Nichicon
1: $0.26
270-75K-RC
Metal Film Resistors - Through Hole 75Kohms 1% 50P ...
Xicon
1: $0.15
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
299-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 5%
Xicon
1: $0.10
REA470M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.06
1N5818
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.20
EL-IR333-A
Infrared Emitters Infrared LED 940nm Blue Color Le ...
Everlight
1: $0.23

000000001