Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVY2G330MHD
Manufacturer Part #:

UVY2G330MHD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 400volts 33uF 16x25 20% 7.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 33 uF
Tolerance: 20 %
Voltage Rating: 400 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 16 mm
Case Length: 25 mm
Lead Spacing: 7.5 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.25
Leakage Current: 628 uA
Load Life: 1000 hr
Ripple Current: 170 mA
Series: VY
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 350 View Delivery Dates  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.92
  100: $1.14
  500: $1.06
  1,000: $0.961
  2,500: $0.939
  5,000: $0.814

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.48
UHD1C102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 1 ...
Nichicon
1: $0.51
EEU-FR1C471
Aluminum Electrolytic Capacitors - Leaded 16VDC 47 ...
Panasonic Electronic Components
1: $0.22
ECQ-E6473KF
Film Capacitors 630DC 0.047uF 10% L/S - 10mm
Panasonic Electronic Components
1: $0.66
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
AT62-201-16141
Automotive Connectors TERM 16 SOCKET 16-18 AWG
Amphenol SINE Systems
1: $0.54
EEU-FR1E471Y
Aluminum Electrolytic Capacitors - Leaded 25VDC 47 ...
Panasonic Electronic Components
1: $0.30
UHM0J182MPD6
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.65
2-520084-2
Terminals INSULATED RECP 22-18 .110/.125 x .020
TE Connectivity / AMP
1: $0.26
ECO-S1EP682CA
Aluminum Electrolytic Capacitors - Snap In 6800UF ...
Panasonic Electronic Components
1: $2.48
FGD4536TM
IGBT Transistors 360V PDP IGBT
Fairchild Semiconductor
1: $1.04
R13-213B-03-BB
Rocker Switches & Paddle Switches DPDT ON-ON BLACK
Shin Chin
1: $3.59
GBPC3506-E4/51
Bridge Rectifiers 35 Amp 600 Volt
Vishay Semiconductors
1: $2.73
39544-3005
Fixed Terminal Blocks 5.08MM VERT BLOCK 5 CIRCUITS
Molex
1: $1.70
DCM402U050EC2B
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $17.50
UHD1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
VR37000001004FR500
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay
1: $0.17
G6A-234P-ST15-US-DC5
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 5V ...
Omron Electronics
1: $5.23
FGPF4533
IGBT Transistors 330V 50A 4th Gen PDP IGBT
Fairchild Semiconductor
1: $1.46

000000001