Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVY1E332MHD
Manufacturer Part #:

UVY1E332MHD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 25volts 3300uF 16x25 20% 7.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 3300 uF
Tolerance: 20 %
Voltage Rating: 25 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 16 mm
Case Length: 25 mm
Lead Spacing: 7.5 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.16
Leakage Current: 2475 uA
Load Life: 1000 hr
Ripple Current: 1400 mA
Series: VY
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.36
  100: $0.804
  500: $0.747
  1,000: $0.677
  2,500: $0.668
  5,000: $0.572

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
380LQ331M400K022
Aluminum Electrolytic Capacitors - Snap In 400V 33 ...
Cornell Dubilier
1: $4.24
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
B3W-4050
Tactile Switches SPST-NO GP PRJ 12X12
Omron Electronics
1: $0.57
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $3.19
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
74HC573N,652
Latches OCT D LATCH INV 3ST
NXP Semiconductors
1: $0.94
IRFBG30PBF
MOSFET 1000V Single N-Channel HEXFET
Vishay/Siliconix
1: $1.82
7201SYZQE
Toggle Switches ON-ON DPDT SLDR MNT
C&K Components
1: $7.17
UVZ1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.11
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
DA18-120US-M
Plug-In AC Adapters 12V OUTPUT 18W US AC 2 PRONG P ...
Emerson / Astec Power
1: $17.04
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
M2011SS1W01
Toggle Switches ON-NONE-OFF SPST
NKK Switches
1: $2.57
LD1085V
Low Dropout Regulators - LDO 2.85-30V 3.0A Adj
STMicroelectronics
1: $1.61
UVY1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.28
ECA-1VHG332
Aluminum Electrolytic Capacitors - Leaded 3300UF 3 ...
Panasonic Electronic Components
1: $1.70

000000001