Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVY0J683MRD
Manufacturer Part #:

UVY0J683MRD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 6.3volts 68000uF 25x50 20% 12.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.068 Farad
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 25 mm
Case Length: 50 mm
Lead Spacing: 12.5 mm
Product: General Purpose Electrolytic Capacitors
Capacitance - uF: 68000 uF
Dissipation Factor DF: 0.28
Leakage Current: 12852 uA
Load Life: 1000 hr
Ripple Current: 3070 mA
Series: VY
Factory Pack Quantity: 140
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
104 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.54
  100: $6.89
  500: $5.87
  1,000: $4.40
  2,500: $3.77
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NFM55PC155F1H4L
EMI/RFI Suppressors & Ferrites 1.5MPF 50V 6.0A EMI
Murata Electronics
1: $11.82
NMV0515SC
DC/DC Converters 1W +/-15Vout +/-33mA 5Vin 3kVDC I ...
Murata Power Solutions
1: $10.15
CS8416-CZZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
PCM2704DBR
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn ...
Texas Instruments
1: $6.07
UE27-AE54-100
USB Connectors USB A VERT JCK 30U"
Amphenol Commercial Products
1: $0.85
SLPX333M025E9P3
Aluminum Electrolytic Capacitors - Snap In 33000uF ...
Cornell Dubilier
1: $4.37
DLW5BTN101SQ2L
Common Mode Filters / Chokes 2020 100ohm 6000mA DC ...
Murata Electronics
1: $1.34
MBRS3100T3G
Schottky Diodes & Rectifiers 3A 100V
ON Semiconductor
1: $0.83
RV16AF-20-15K-A50K-3
Potentiometers Audio Knurled 50K PC Mount
Alpha (Taiwan)
1: $1.50
EA EDIPTFT43-A
TFT Displays & Accessories 4.3" TFT Panel w/ Intel ...
ELECTRONIC ASSEMBLY
1: $245.78
LM317LZ-AP
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $0.51
LM2937ET-3.3/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.30
1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.10
3-826629-6
Headers & Wire Housings 36P 2.54 mm Pin Male
TE Connectivity / AMP
1: $6.32
RUEF090
Resettable Fuses .9A 30V 100A Imax
TE Connectivity / Raychem
1: $0.35
84-6
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.44
940C6W3P3K-F
Film Capacitors 3.3uF 600V 10%
Cornell Dubilier
1: $9.08
929975-01-20-RK
Headers & Wire Housings 20 CON STR BRDMNT SKT
3M Electronic Solutions Division
1: $2.13
LM431ACZ
Voltage & Current References Program Shunt Reg
Fairchild Semiconductor
1: $0.15
960240-6202-AR
Headers & Wire Housings 40P STR SR BDMNT SKT 3.0MM ...
3M Electronic Solutions Division
1: $4.69

000000001