Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVX1H102MHA
Manufacturer Part #:

UVX1H102MHA

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: No

 RoHS Version Available

Termination Style: Axial
Capacitance: 1000 uF
Voltage Rating DC: 50 V
Tolerance: 20 %
Maximum Operating Temperature: + 85 C
Case Diameter: 12.5 mm
Case Length: 25 mm
Product: General Purpose Electrolytic Capacitors
Brand: Nichicon
Dimensions: 12.5 mm Dia. x 25 mm L
Series: VX
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Nichicon

Manufacturer Part #:
Description:
Aluminum Electrolytic Capacitors - Leaded 63volts 1000uF 16x25 20% 7.5LS

Compare With Current Part

0000000015-0308-19false