Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVR2C220MPD
Manufacturer Part #:

UVR2C220MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 160volts 22uF 10x16 20% 5LS
Silverlight Page 940, Mouser Enhanced Catalog
PDF Page 940, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Lead Style: Cut
Capacitance: 22 uF
Tolerance: 20 %
Voltage Rating: 160 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 16 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.2
Leakage Current: 240.8 uA
Load Life: 2000 hr
Ripple Current: 155 mA
Series: VR
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,259 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.479
  100: $0.314
  500: $0.233
  1,000: $0.197
  5,000: $0.162

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UVR2C101MHD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $1.41
SJ-5007 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
L12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.38
RV16BF-10-15R1-B53
Potentiometers Linear W/SW 5K Solder Lugs
Alpha (Taiwan)
1: $4.14
RV16BF-10-15R1-B500K
Potentiometers Linear W/SW 500K
Alpha (Taiwan)
1: $4.14
SR2511F-0403-19R0B-E9-N-W
Rotary Switches ROTARY 4POL 3POS NS
Alpha (Taiwan)
1: $2.77
3069
Screws & Fasteners SHOULDER WASHER 3/8"
Keystone Electronics
1: $0.16
CD15FD251JO3
Mica Capacitors MICA 250PF500V J
Cornell Dubilier
1: $1.41
CD15FD501JO3
Mica Capacitors MICA 500PF500VJ
Cornell Dubilier
1: $3.00
TVX2A100MAD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.51
UVZ2C100MPD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $0.28
V130LA1P
Varistors 130V
Littelfuse
1: $0.19
UVZ2D330MHD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $0.60
1444-22
Enclosures, Boxes, & Cases CASE 12X8X2 BTM PANEL O ...
Hammond Manufacturing
1: $24.65
BR68
Bridge Rectifiers 6A 800V
Rectron
1: $1.20
441-R314A-GRX
Fuse Holders PANEL MOUNT BLK BLK
Eagle Plastic Devices
1: $1.75
158-1005
Barrier Terminal Blocks TERMINAL STRIP 5 LUG
Kobiconn
1: $1.15
UVR2C100MPD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $0.35
UVZ0J682MHD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $1.15
RC1/2103JB
Carbon Composition Resistors 10Kohms 5%
Kamaya
1: $0.36

000000001