Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVR1V100MDD1TA
Manufacturer Part #:

UVR1V100MDD1TA

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 35volts 10uF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 10 uF
Voltage Rating DC: 35 V
Tolerance: 20 %
Ripple Current: 60 mA
Maximum Operating Temperature: + 85 C
Load Life: 2000 h
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: General Purpose Electrolytic Capacitors
Dimensions: 5 mm Dia. x 11 mm L
Dissipation Factor DF: 0.14
Leakage Current: 10.5 uA
Packaging: Reel
Series: VR
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 433,490
ATMEGA1284P-PU 8-bit Microcontrollers - MCU 1,963
TL072CP Operational Amplifiers - Op Amps 24,288
1N4148 Diodes - General Purpose, Power, Switching 217,127
22-23-2021 Headers & Wire Housings 54,990
22-23-2031 Headers & Wire Housings 60,664
USR1H010MDD Aluminum Electrolytic Capacitors - Leaded 22,391
MF1/4DCT52A1002F Metal Film Resistors - Through Hole 105,640
MF1/4LCT52R561J Metal Film Resistors - Through Hole 18,508
1N4004 Rectifiers 130,755
Real Time Availability
Stock:
40,855 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.23
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.047
  4,000: $0.043
  10,000: $0.038
  20,000: $0.036
  40,000: $0.034
  100,000: $0.029

To add to a project, please Log In.

123016137 129527177 185072833 161858062