Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVR1H471MHD1AA
Manufacturer Part #:

UVR1H471MHD1AA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 470uF 50V 85c
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Lead Style: Snap In
Capacitance: 470 uF
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.12
Leakage Current: 705 uA
Load Life: 2000 hr
Ripple Current: 760 mA
Series: VR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
996 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.34
  10: $0.30
  50: $0.26
  100: $0.24
  250: $0.21
  500: $0.18
  1,000: $0.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SIHG17N60D-GE3
MOSFET 600V 17A 340mOhm @ 10V
Vishay/Siliconix
1: $3.99
ERA-6AHD390V
Thin Film Resistors - SMD 0805 39ohms 50ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
UA7815CKCT
Linear Regulators - Standard 3Pin 1.5A Fixed 15V P ...
Texas Instruments
1: $0.64
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
STP80PF55
MOSFET P-Ch 55 Volt 80 Amp
STMicroelectronics
1: $2.98
LM324AN
Operational Amplifiers - Op Amps Quad General
Texas Instruments
1: $0.55
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
UVZ1E102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Nichicon
1: $0.29
UVR1H470MED1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.22
REA221M1HBK-1016P
Aluminum Electrolytic Capacitors - Leaded 50V 220u ...
Lelon
1: $0.24
UVR1H102MHD1TO
Aluminum Electrolytic Capacitors - Leaded 1000uF 5 ...
Nichicon
1: $0.79
B41827A6226M000
Aluminum Electrolytic Capacitors - Leaded 50volts ...
EPCOS
1: $0.06
K223K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.022u ...
Vishay/BC Components
1: $0.10
SG3525AN
Voltage Mode PWM Controllers Voltage Mode w/Sync
STMicroelectronics
1: $0.87
B41827A7477M000
Aluminum Electrolytic Capacitors - Leaded 35volts ...
EPCOS
1: $0.19
UVR1V102MHD1AA
Aluminum Electrolytic Capacitors - Leaded 1000uF 3 ...
Nichicon
1: $0.22
CCF6010R0FKE36
Metal Film Resistors - Through Hole 1/2watt 10ohms ...
Vishay/Dale
1: $0.10
UVR1E221MPD1TD
Aluminum Electrolytic Capacitors - Leaded 220uF 25 ...
Nichicon
1: $0.14
ADC-002-2
DC Power Connectors DC POWER JACK 2.5MM PIN TYPE 0 ...
ADAM TECH
1: $0.24
REA220M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 22uF ...
Lelon
1: $0.09

000000001