Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVR1H103MRD
Manufacturer Part #:

UVR1H103MRD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 50volts 10000uF 25x50 20% 12.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.01 Farad
Voltage Rating DC: 50 V
Tolerance: 20 %
Maximum Operating Temperature: + 85 C
Termination Style: Radial
Case Diameter: 25 mm
Case Length: 50 mm
Lead Spacing: 12.5 mm
Product: General Purpose Electrolytic Capacitors
Brand: Nichicon
Dimensions: 25 mm Dia. x 50 mm L
Dissipation Factor DF: 0.12
Leakage Current: 15000 uA
Load Life: 2000 h
Packaging: Bulk
Ripple Current: 4000 mA
Series: VR
Factory Pack Quantity: 140
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
136 Can Ship Immediately

On Order: 140 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.82
  10: $3.44
  100: $2.29
  500: $2.14
  1,000: $1.99
  2,500: $1.95
  5,000: $1.92
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3886TF/NOPB
Audio Amplifiers HIGH-PERF 68W AUDIO PWR AMP
Texas Instruments
1: $6.60
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
UPW1H102MHD1CV
Aluminum Electrolytic Capacitors - Leaded 1000uF 5 ...
Nichicon
1: $1.26
LM317TG
Voltage Regulators - Standard 1.5A ADJ 1.2-37V Pos ...
ON Semiconductor
1: $0.58
EEU-FC1H101
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Panasonic
1: $0.55
ESE228M050AN2AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $1.33
H11G2M
Transistor Output Optocouplers HIGH VOLTAGE PHOTOD ...
Fairchild Semiconductor
1: $0.75
67WR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
BI Technologies / TT electronics
1: $1.11
MUR860G
Rectifiers 600V 8A UltraFast
ON Semiconductor
1: $0.96
BD13916S
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.47
P160KNP-0EC15B10K
Potentiometers 16mm ROTARY PNL POT
BI Technologies / TT electronics
1: $0.40
MOS2CT52R222J
Metal Oxide Resistors 2W 2.2K 5%
KOA Speer
1: $0.13
PR02000202201JR500
Metal Film Resistors - Through Hole 2watts 2.2Kohm ...
Vishay / BC Components
1: $0.10
UVR1H682MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.42
VJ1206Y331KXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay / Vitramon
1: $0.06
GBPC2506W
Bridge Rectifiers 25A Bridge Rectifier
Fairchild Semiconductor
1: $3.07
424
Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LEN ...
MG Chemicals
1: $2.85
140-50N5-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
280-CR10-0.68-RC
Wirewound Resistors - Through Hole 0.68ohms 5% Tol
Xicon
1: $0.64
BC546BG
Transistors Bipolar - BJT 100mA 80V NPN
ON Semiconductor
1: $0.38

123016137 129527177