Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVR1H0R1MDD
Manufacturer Part #:

UVR1H0R1MDD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 50volts 0.1uF 5x11 20% 2LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.1 uF
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Load Life: 2000 hr
Ripple Current: 1.3 mA
Series: VR
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,466 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.23
  2,000: $0.051
  4,000: $0.049
  10,000: $0.045
  20,000: $0.041
  40,000: $0.037
  100,000: $0.035

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
C503C-WAN-CBADB152
Standard LEDs - Through Hole 15DG C-WT NOSTNDOF BR ...
Cree, Inc.
1: $0.22
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
LF412CN/NOPB
Operational Amplifiers - Op Amps LOW OFFSET,LOW DR ...
Texas Instruments
1: $1.35
35RAPC2BHN2
Phone Connectors STEREO SWITCH
Switchcraft
1: $1.17
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
940C16P1K-F
Film Capacitors 1600V .10UF
Cornell Dubilier
1: $4.74
84-6
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.44
UVR1H010MDD1TD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
140-50P5-103K-RC
Ceramic Disc Capacitors 50V .01uF Y5P 10% Tol
Xicon
1: $0.20
UVR1H010MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.23
3362P-1-203RLF
Trimmer Resistors - Through Hole 1/4" SQ TRIMPOT 2 ...
Bourns
1: $1.24
UVR1H4R7MDD1TD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
UVR1H100MDD1TD
Aluminum Electrolytic Capacitors - Leaded 10uF 50V ...
Nichicon
1: $0.10
254-PS606-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.02
140-50V5-223Z-RC
Ceramic Disc Capacitors 50V .022uF Y5V +80%/-20% T ...
Xicon
1: $0.29
UVR1HR47MDD1TD
Aluminum Electrolytic Capacitors - Leaded 0.47uF 5 ...
Nichicon
1: $0.23

000000001