Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVR1C330MDD1TD
Manufacturer Part #:

UVR1C330MDD1TD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 33uF 16V 85c
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 33 uF
Tolerance: 20 %
Voltage Rating: 16 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Ammo
Dissipation Factor DF: 0.2
Leakage Current: 15.84 uA
Load Life: 2000 hr
Ripple Current: 90 mA
Series: VR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,803 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.051
  4,000: $0.049
  10,000: $0.045
  20,000: $0.041
  40,000: $0.037
  100,000: $0.035

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RT424012F
General Purpose Relays DPDT 12VDC 8A PCB
TE Connectivity / P&B
1: $1.68
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
SD101C-TR
Schottky Diodes & Rectifiers 40V 1mA T/R
Vishay Semiconductors
1: $0.10
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
KSC1815YTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.08
450-4765
Knobs & Dials SOFT TCH D SH BK/GY
Eagle Plastic Devices
1: $0.49
P170S-FC15BR100K
Potentiometers 17mm Rotary Panel Potentiometer
BI Technologies
1: $0.92
140-50S9-102J-RC
Ceramic Disc Capacitors 50V 1000pF SL 5% Tol
Xicon
1: $0.18
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
UVR1H010MDD1TD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
MMK5104J50J01TR18L16.5TR18
Film Capacitors 50volts 0.1uF 5%
Kemet
1: $0.23
140-50Z5-103M-RC
Ceramic Disc Capacitors 50V .01uF Z5U 20% Tol
Xicon
1: $0.10
UVR1C470MDD1TD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.10
271-3.3K-RC
Metal Film Resistors - Through Hole 3.3Kohms 1% 50 ...
Xicon
1: $0.13
140-50S5-121J-RC
Ceramic Disc Capacitors 50V 120pF SL 5% Tol
Xicon
1: $0.06
K103M15X7RF53H6
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.28
271-470K-RC
Metal Film Resistors - Through Hole 470Kohms 1% 50 ...
Xicon
1: $0.13
UVR1C221MED1TD
Aluminum Electrolytic Capacitors - Leaded 220uF 16 ...
Nichicon
1: $0.25

000000001