Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVP1C471MPD
Manufacturer Part #:

UVP1C471MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 16volts 470uF Snap-In Audio
Silverlight Page 944, Mouser Enhanced Catalog
PDF Page 944, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Lead Style: Cut
Capacitance: 470 uF
Tolerance: 20 %
Voltage Rating: 16 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: Bi-Polar/Non-Polar Electrolytic Capacitors
Dissipation Factor DF: 0.22
Leakage Current: 225.6 uA
Load Life: 2000 hr
Ripple Current: 485 mA
Series: VP
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
207 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.597
  100: $0.508
  500: $0.376
  1,000: $0.322
  5,000: $0.286

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
V23105A5005A201
Low Signal Relays - PCB 24VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.53
G6K-2F-Y-DC5
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.49
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
ATTINY26L-8SU
8-bit Microcontrollers - MCU 2kB Flash 128B EE 128 ...
Atmel
1: $2.95
PES51
Soldering Irons Weller Solder Pencil For WES51 Sta ...
Weller
1: $43.90
UPW1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.56
MJE15030G
Transistors Bipolar - BJT 8A 150V 50W NPN
ON Semiconductor
1: $1.27
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
PR02000201208JR500
Metal Film Resistors - Through Hole 2watts 1.2ohms ...
Vishay/BC Components
1: $0.10
PR02000201009JR500
Metal Film Resistors - Through Hole 2watts 10ohms ...
Vishay/BC Components
1: $0.10
UFW1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.16
MF1/4DCT52R10R0F
Metal Film Resistors - Through Hole 10ohms 1% 100P ...
KOA Speer
1: $0.06
UVP1H2R2MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.22
UVP1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.22
0034.3121
Fuses FST 5X20 250V 2.5A
Schurter
1: $0.27
MF1/4DCT52R6800F
Metal Film Resistors - Through Hole 680ohms 1% 100 ...
KOA Speer
1: $0.06
CD15CD100DO3
Mica Capacitors MICA 10PF500VD
Cornell Dubilier
1: $0.95
CD15FD101JO3
Mica Capacitors MICA 100PF500VJ
Cornell Dubilier
1: $0.99
CP0005R2200JE14
Wirewound Resistors - Through Hole 5watts 0.22ohms ...
Vishay/Dale
1: $0.89

000000001