Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UVP1A101MED
Manufacturer Part #:

UVP1A101MED

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 10volts 100uF 6.3x11 20% 2.5LS
Silverlight Page 944, Mouser Enhanced Catalog
PDF Page 944, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 10 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 6.3 mm
Case Length: 11 mm
Lead Spacing: 2.5 mm
Product: Bi-Polar/Non-Polar Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.24
Leakage Current: 30 uA
Load Life: 2000 hr
Ripple Current: 125 mA
Series: VP
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
205 Can Ship Immediately

On Order: 1800 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.37
  10: $0.334
  100: $0.292
  500: $0.219
  1,000: $0.19
  5,000: $0.161

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-E2104KF
Film Capacitors 250DC 0.10uF 10% L/S =5mm
Panasonic Electronic Components
1: $0.39
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
LY2-0-DC24
General Purpose Relays PCB DPDT 24VDC
Omron Industrial
1: $7.27
KSA1381ESTU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.47
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
2N4398
Transistors Bipolar - BJT PNP Power SW
Central Semiconductor
1: $8.20
120-2
Chemicals SILICON GREASE 2oz.
Wakefield
1: $9.92
5222092-1
RF Connectors R.A. JACK 75 OHM
TE Connectivity / AMP
1: $6.62
RXEF020
Resettable Fuses Radial Lead .2A 72V 40A Imax
TE Connectivity / Raychem
1: $0.33
C503B-ACN-CY0Z0252-030
Standard LEDs - Through Hole 30DG AMB NOSTNDOF HI ...
Cree, Inc.
1: $0.14
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
TLHB5102
Standard LEDs - Through Hole Blue Clear Non-Diff
Vishay Semiconductors
1: $0.65
ECE-A1EN3R3U
Aluminum Electrolytic Capacitors - Leaded 3.3UF 25 ...
Panasonic Electronic Components
1: $0.12
C315C151J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40
2N5301
Transistors Bipolar - BJT NPN Hi-Pwr Amp
Central Semiconductor
1: $5.85
291-10K/AP-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1000: $0.01
UVP1A471MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.55
C320C102K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.33
282-4.7-RC
Metal Oxide Resistors 4.7ohms 5% Tol
Xicon
1: $0.19

000000001