Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UUX1V470MNL1GS
Manufacturer Part #:

UUX1V470MNL1GS

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 35volts 47uF 105c
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 20 %
Voltage Rating: 35 V
Operating Temperature Range: - 55 C to + 105 C
Dimensions: 8 mm Dia. x 10 mm L
Product: Aluminum Electrolytic Capacitors
Dissipation Factor DF: 0.12
Load Life: 2000 hr
Packaging: Reel
Ripple Current: 124 mA
Series: UX
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
708 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.168
  1,000: $0.14
  1,500: $0.128
  2,000: $0.116
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UCD1V331MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 330 ...
Nichicon
1: $0.35
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
EEU-FR1C102
Aluminum Electrolytic Capacitors - Leaded 16VDC 10 ...
Panasonic Electronic Components
1: $0.39
EEE-FT1V680AP
Aluminum Electrolytic Capacitors - SMD 68uF 35volt ...
Panasonic Electronic Components
1: $0.47
UWF1C470MCL1GB
Aluminum Electrolytic Capacitors - SMD 16volts 47u ...
Nichicon
1: $0.21
VJ1206Y104KXBMT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Vishay/Vitramon
1: $0.10
EEE-HD1E101AP
Aluminum Electrolytic Capacitors - SMD 100UF 25V E ...
Panasonic Electronic Components
1: $0.82
MURS110T3G
Rectifiers 100V 1A Ultrafast
ON Semiconductor
1: $0.47
SLPX472M050A7P3
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Cornell Dubilier
1: $2.26
69192-202HLF
Headers & Wire Housings B/S I DR STRIGHT RE
FCI
1: $0.22
UUA1E331MNL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 330 ...
Nichicon
1: $0.80
RL622-270K-RC
Fixed Inductors 27uH 10% 2.52MHz 1.7A
Bourns
1: $1.13
UUX1E101MNL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 100 ...
Nichicon
1: $0.26
MMBZ5226B-7-F
Zener Diodes 3.3V 350mW
Diodes Inc.
1: $0.22
RJ45-8N4-B
Ethernet & Telecom Connectors 6 TRMN BRD/CBLE GRND ...
TE Connectivity / Corcom
1: $4.91
BK/GMC-2.5-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.80
BK/GMC-6-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.78
L7815CV
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.63
MC7915ACTG
Linear Regulators - Standard 15V 1A Negative
ON Semiconductor
1: $0.47
6N135
High Speed Optocouplers DIP-8 HS PHOTO TRAN
Fairchild Semiconductor
1000: $0.80

000000001