|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UUX1J101MNL1GS
Manufacturer Part #:

UUX1J101MNL1GS

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 63volts 100uF 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: Nichicon
Capacitance: 100 uF
Voltage Rating DC: 63 VDC
Tolerance: 20 %
Ripple Current: 320 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 10 mm
Length: 10 mm
Series: UUX
Life: 2000 Hour
Dissipation Factor DF: 0.1
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA82C251T/YM,118 CAN Interface IC 8,953
ACM2520-102-2P-T002 Common Mode Filters / Chokes 6,512
MI0603L301R-10 EMI Filter Beads, Chips & Arrays 54,816
LM2575HVSX-5.0/NOPB Voltage Regulators - Switching Regulators 745
SRR1260-331K Fixed Inductors 707
VJ1206V105MXATW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,807
F930J107MCC Tantalum Capacitors - Solid SMD 1,014
VJ0805V225MXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,175
VJ1206V106ZXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,928
MK22FN1M0VLH12 ARM Microcontrollers - MCU 1,091
Real Time Availability
Stock:
991 Can Ship Immediately

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
10:
$0.412
100:
$0.206
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.206
$0.175
$0.155
$0.142
$0.139
$0.134
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 185072833 123016137 161858062