|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UUR1E101MCL1GS
Manufacturer Part #:

UUR1E101MCL1GS

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 25volts 100uF 20% 85C 8X6.2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: Nichicon
Capacitance: 100 uF
Voltage Rating DC: 25 VDC
Tolerance: 20 %
Ripple Current: 145 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 8 mm
Length: 6.2 mm
Series: UR
Life: 2000 Hour
Dissipation Factor DF: 0.16
Packaging: Reel
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,377
RJHSE-5380 Modular Connectors / Ethernet Connectors 8,101
ATMEGA1280-16AU 8-bit Microcontrollers - MCU 37
640456-3 Headers & Wire Housings 68,914
LMV324IPWR Operational Amplifiers - Op Amps 9,653
RAC04-05SC/277 AC/DC Power Modules 299
RAC04-12SC/277 AC/DC Power Modules 101
22-11-2042 Headers & Wire Housings 12,327
1728284 Fixed Terminal Blocks 989
CRCW1206240RFKEA Thick Film Resistors - SMD 21,667
Real Time Availability
Stock:
25,242 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.246
100:
$0.148
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.11
$0.099
$0.093
$0.087
$0.081
$0.076
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123016137 161858062 129527177 185072833