|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UUR0J221MCL1GS
Manufacturer Part #:

UUR0J221MCL1GS

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 6.3volts 220uF 20% 85C 8X6.2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: Nichicon
Capacitance: 220 uF
Voltage Rating DC: 6.3 VDC
Tolerance: 20 %
Ripple Current: 160 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 8 mm
Length: 6.2 mm
Series: UR
Life: 2000 Hour
Dissipation Factor DF: 0.28
Packaging: Reel
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
Si5351B-B-GM Clock Generators & Support Products 5,261
KSZ8081RNAIA-TR Ethernet ICs 7,830
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,161
LD1117S50TR LDO Voltage Regulators 7,856
SN74LVC244APWR Buffers & Line Drivers 10,119
TPD2E001DRLR ESD Suppressors 29,506
TPD4E001DRLR ESD Suppressors 16,755
TPS22960DCNR Power Switch ICs - Power Distribution 3,466
B140-13-F Schottky Diodes & Rectifiers 14,671
Real Time Availability
Stock:
401 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.205
100:
$0.123
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.092
$0.082
$0.078
$0.073
$0.068
$0.063
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 185072833 123016137 161858062