Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-USV1V100MFD
Manufacturer Part #:

USV1V100MFD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 35volts 10uF 5x7 20% 2LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Tolerance: 20 %
Voltage Rating: 35 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 7 mm
Lead Spacing: 2 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.13
Leakage Current: 3.5 uA
Load Life: 5000 hr
Ripple Current: 36 mA
Series: SV
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,123 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.31
  100: $0.25
  500: $0.191
  1,000: $0.119
  2,500: $0.113
  5,000: $0.106

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
D2510-6002-AR
Headers & Wire Housings 10P 4WALL HEADER STRT L-PR ...
3M Electronic Solutions Division
1: $1.56
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
T93YB203KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 20K
Vishay/Sfernice
1: $1.44
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
MF-R005-0
Resettable Fuses 60volt 40amp Hold .05 Trip .1
Bourns
1: $0.30
291-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 0.05
Xicon
1: $0.10
D470J25C0GH6TJ5R
Ceramic Disc Capacitors .2LS 47PF 100V 5%
Vishay/BC Components
1: $0.10
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
UMW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.15
BZX85C3V9
Zener Diodes 3.9V 1W Zener
Fairchild Semiconductor
1: $0.20
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
168222K100A-F
Film Capacitors 0.0022uF 100V 10%
Cornell Dubilier
1: $0.51
MKP2J014701B00JSSD
Film Capacitors 630V .0047uF 5%
WIMA
1: $0.73
929836-01-05
Headers & Wire Housings 5P STRT 2 ROW TIN
3M Electronic Solutions Division
1: $0.74
FKS2D011001A00KSSD
Film Capacitors 100V 1000pF 10%
WIMA
1: $0.22

000000001