Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-USV1H220MFD
Manufacturer Part #:

USV1H220MFD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 50volts 22uF 8x7 20% 3.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 7 mm
Lead Spacing: 3.5 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.12
Leakage Current: 11 uA
Load Life: 5000 hr
Ripple Current: 65 mA
Series: SV
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,602 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.51
  100: $0.419
  500: $0.314
  1,000: $0.192
  2,500: $0.182
  5,000: $0.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.62
PMV30UN,215
MOSFET N-CH TRENCH 20V
NXP Semiconductors
1: $0.43
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.19
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.68
8400
Standoffs & Spacers AL .375 M/F THRD
Keystone Electronics
1: $0.48
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
NFR21GD4704702L
EMI/RFI Suppressors & Ferrites 0805 47pF +/-20% 47 ...
Murata Electronics
1: $1.09
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
T93YB203KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 20K
Vishay/Sfernice
1: $1.44
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
PTL60-15O1-503B2
Slide Potentiometers 50Kohms Travel=60mm Center De ...
Bourns
1: $2.64
MF-R005-0
Resettable Fuses 0.05A 60V 7.3ohm Hold .05 Trip .1
Bourns
1: $0.30
EXC-ELSA39V
EMI Filter Beads, Chokes & Arrays 80 OHM AXIAL BEA ...
Panasonic Electronic Components
1: $0.27
USV1V100MFD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.31
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
UMW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.15
23PS122
Film Capacitors STYRENE 50V 220P
Xicon
1: $0.27
929836-01-05
Headers & Wire Housings 5P STRT 2 ROW TIN
3M Electronic Solutions Division
1: $0.74

000000001