Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-USA0J220MDD
Manufacturer Part #:

USA0J220MDD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 6.3volts 22uF 4x7 20% 1.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 4 mm
Case Length: 7 mm
Lead Spacing: 1.5 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.24
Leakage Current: 3 uA
Load Life: 2000 hr
Ripple Current: 34 mA
Series: SA
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,088 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  100: $0.07
  500: $0.049
  1,000: $0.043
  2,500: $0.04
  5,000: $0.038

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
NHD-0216K1Z-NSW-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.90
68001-236HLF
Headers & Wire Housings 36P HDR
FCI
1: $1.13
SKQUAAA010
Multi-Directional Switches 4-direction 10mm 160gf ...
ALPS
1: $1.00
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
UPW1E220MDD6
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.30
68016-236HLF
Headers & Wire Housings BERGSTIK HEADER 36P
FCI
1: $1.46
K103K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.28
KA7805AETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.58
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
T73YE103KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 10K
Vishay/Sfernice
1: $0.80
1N4001GP-E3/73
Rectifiers Vr/50V Io/1A Glass Passivated
Vishay Semiconductors
1: $0.13
VS-1N5817
Schottky Diodes & Rectifiers 1.0 Amp 20 Volt
Vishay Semiconductors
1: $0.21
K104K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
AWCR-16.00MD
Resonators 16MHz 5V
ABRACON
1: $0.32
FDP7030BL
MOSFET N-Ch PowerTrench Logic Level
Fairchild Semiconductor
1: $1.32
MF1/4DC4701F
Metal Film Resistors - Through Hole 4.7K 1% 100PPM
KOA Speer
1: $0.06
UHC1E470MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.29
NTCLE203E3103FB0
Thermistors - NTC 10K OHM 1%
Vishay/BC Components
1: $1.61

000000001