Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-URZ1A471MPD
Manufacturer Part #:

URZ1A471MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 10volts 470uF 105c 8x9 3.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Tolerance: 20 %
Voltage Rating: 10 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 9 mm
Lead Spacing: 3.5 mm
Product: High Temp Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.24
Leakage Current: 141 uA
Load Life: 1000 hr
Ripple Current: 275 mA
Series: RZ
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
122 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.33
  1,000: $0.183
  3,000: $0.172
  10,000: $0.163
  40,000: $0.156
  80,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
3296W-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Seal ...
Bourns
1: $2.50
NYS215
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.82
6380BG
Heat Sinks TO220/218 W/SOLDER PINS
Aavid Thermalloy
1: $4.18
KLDX-0202-AC
DC Power Connectors 2mm PCB JACK CRIMPED CRIMPED L ...
Kycon
1: $0.75
175-6-240P
Thermal Interface Products TO-220 .006" KAPTON
Wakefield
1: $0.56
M7686-05
Headers & Wire Housings 10mm JUMPER SOCKET W/HNDL ...
Harwin
1: $0.68
TLHR4401
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.78
UVZ1A101MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.17
12LRS104C
Fixed Inductors Ind 100uH 1.4A TH Radial Leads
Murata Power Solutions
1: $0.71
K101J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.31
IRL510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $1.22
M20-9990345
Headers & Wire Housings 03 SIL VERTICAL PIN HEADER ...
Harwin
1: $0.20
161-0360-E
RCA Phono Connectors PHONO R/A PCB JK WHITE
Kobiconn
1: $0.53
39912000000
Fuses 65V TL IP 2A
Littelfuse
1: $0.35
CMF55220R00FHEK
Metal Film Resistors - Through Hole 1/4watt 220ohm ...
Vishay/Dale
1: $0.14
K104M15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
108-1MS1T2B4M6QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.75
URZ1H470MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.23
MKT1818510064
Film Capacitors 1uF 63V 5%
Vishay/Roederstein
1: $1.44

000000001