Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPZ2G101MNY9
Manufacturer Part #:

UPZ2G101MNY9

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 400V 100uF 770mArms +/-20% at 120Hz
Silverlight Page 939, Mouser Enhanced Catalog
PDF Page 939, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
RoHS: RoHS Compliant Details
Lead Style: Straight
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 400 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 50 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Series: PZ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
228 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.63
  10: $2.99
  100: $2.33
  200: $1.91
  500: $1.73
  1,000: $1.61
  2,000: $1.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA16U-480(POE)-R
Power over Ethernet - PoE 15.4W 48VDC 0.35A IEEE80 ...
Phihong
1: $20.20
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
42815-0012
Headers & Wire Housings SOCKET 10-12 AWG
Molex
1: $1.67
Y200822C203NQ
Keylock Switches DP TUMBLER W/2 KEYS
C&K Components
1: $13.23
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
IHLP2525CZER100M11
Fixed Inductors 10uH 20%
Vishay/Dale
1: $1.50
ECW-F2W185JA
Film Capacitors 1.8UF 450VDC 5%
Panasonic Electronic Components
1: $1.41
AT27LV010A-70JU
EPROM 1Mb (128Kx8) OTP 3V 70ns
Atmel
1: $2.90
VS-50SQ100
Schottky Diodes & Rectifiers 5.0 Amp 100 Volt
Vishay
1: $1.59
SI7164DP-T1-GE3
MOSFET 60V 60A 104W 6.25mohm @ 10V
Vishay/Siliconix
1: $2.72
SJ-5007 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
MAX3294AUT+T
RS-422/RS-485 Interface IC 20Mbps 3.3V Transmitter
Maxim Integrated
1: $1.86
ECE-T2GA102EA
Aluminum Electrolytic Capacitors - Snap In 1000UF ...
Panasonic Electronic Components
1: $22.02
TDA7851F
Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr A ...
STMicroelectronics
1: $9.86
VLHW4100
Standard LEDs - Through Hole 3MM LED WHITE
Vishay Semiconductors
1: $0.60
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
RK16812MG099
Potentiometers 16mm 100K ROTARY 3B TAPER
ALPS
1: $8.00
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
EEU-HD1E102B
Aluminum Electrolytic Capacitors - Leaded 1,000uF ...
Panasonic Electronic Components
1: $0.74
PIC18LF46K22-I/PT
8-bit Microcontrollers - MCU 64KB Flash 3968b RAM ...
Microchip Technology
1: $3.74

122939914