Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPZ2D151MND9
Manufacturer Part #:

UPZ2D151MND9

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 200V 150uF 830mArms +/-20% at 120Hz
Silverlight Page 939, Mouser Enhanced Catalog
PDF Page 939, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
RoHS: RoHS Compliant Details
Lead Style: Straight
Capacitance: 150 uF
Tolerance: 20 %
Voltage Rating: 200 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 50 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Series: PZ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
179 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.70
  10: $2.98
  100: $2.27
  200: $1.95
  500: $1.74
  1,000: $1.51
  2,000: $1.40
  5,000: $1.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMC6482AIN/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.86
150474K630RF
Film Capacitors 630V .47uF 10%
Cornell Dubilier
1: $3.21
EET-HC2E331CA
Aluminum Electrolytic Capacitors - Snap In 330UF 2 ...
Panasonic Electronic Components
1: $3.29
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
74HC86N,652
Logic Gates QUAD EXCL NOR GATE
NXP Semiconductors
1: $0.84
74HC4040N,652
Counter ICs 12ST BIN RIP COUNTER
NXP Semiconductors
1: $1.45
150332J630BB
Film Capacitors 630V .0033uF 5%
Cornell Dubilier
1: $0.61
74HC14N,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.80
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $0.79
TVX2W220MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $3.64
CR0805-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.15
TVX2E100MCD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $1.10
MBR1660
Schottky Diodes & Rectifiers 19 amp Rectifier Scho ...
Fairchild Semiconductor
1: $1.13
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
281-1.0K-RC
Metal Oxide Resistors 1.0Kohms 5% Tol
Xicon
1: $0.13
TL2575HV-12IN
DC/DC Switching Regulators 1-A Step-Down Vltge
Texas Instruments
1: $3.22
RC55LF-D-191K-B-B
Metal Film Resistors - Through Hole 1/4W 191K 0.1%
IRC / TT electronics
1: $1.32
C300K10RE
Wirewound Resistors - Chassis Mount 300watt 10ohm ...
Ohmite
1: $21.73

122939914