Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPW2VR47MPD
Manufacturer Part #:

UPW2VR47MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 350volts 0.47uF 8x11.5 20% 3.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.47 uF
Tolerance: 20 %
Voltage Rating: 350 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 11.5 mm
Lead Spacing: 3.5 mm
Product: Low Impedance Electrolytic Capacitors
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dissipation Factor DF: 0.2
Leakage Current: 56.45 uA
Load Life: 3000 hr
Ripple Current: 11 mA
Series: PW
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
448 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  25: $0.289
  100: $0.224
  200: $0.191
  500: $0.166
  1,000: $0.141
  2,000: $0.131
  5,000: $0.124
  10,000: $0.116

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3488MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $2.06
PIC18F4525-I/PT
8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O
Microchip Technology
1: $5.74
SN74LS00N
Logic Gates Quad 2-In Pos NAND
Texas Instruments
1: $0.42
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
EPS300-3/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $8.72
150105J250JE
Film Capacitors 250V 1uF 5%
Cornell Dubilier
1: $1.13
SI1988DH-T1-E3
MOSFET DUAL N-CH 20V(D-S)
Vishay/Siliconix
1: $0.66
EPS300-3/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $9.22
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
DME6P1K-F
Film Capacitors DME 630V0.1
Cornell Dubilier
1: $0.99
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $2.85
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.46
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
150225K250PF
Film Capacitors 250V 2.2uF 10%
Cornell Dubilier
1: $1.82
DME4P1K-F
Film Capacitors DME 400V.1
Cornell Dubilier
1: $0.75
HCPL-3150-500E
Logic Output Optocouplers 0.5A IGBT Gate Drive
Avago Technologies
1: $2.75
P82B715TD,112
Interface - Signal Buffers, Repeaters I2C BUS EXTE ...
NXP Semiconductors
1: $3.22
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
UPW2V010MPD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $0.46
TVX2V010MAD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $0.46

000000001