Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPW1H222MHD
Manufacturer Part #:

UPW1H222MHD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 50volts 2200uF 18x35.5 20% 7.5LS
Silverlight Page 942, Mouser Enhanced Catalog
PDF Page 942, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 2200 uF
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 18 mm
Case Length: 35.5 mm
Lead Spacing: 7.5 mm
Product: Low Impedance Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.1
Leakage Current: 3300 uA
Load Life: 8000 hr
Ripple Current: 3100 mA
Series: PW
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,104 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.25
  25: $3.17
  100: $2.46
  200: $2.12
  500: $1.88
  1,000: $1.64
  2,000: $1.53
  5,000: $1.50
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
UPW1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.48
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
UPW1H471MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.96
UPW1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.56
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
1N5306
Current Regulator Diodes 2.2mA Curr Reg
Central Semiconductor
1: $5.70
KSA1013YBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.43
T93YA502KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 5K
Vishay/Sfernice
1: $1.58
MMK5392J63J01L16.5TR18
Film Capacitors 63volts 3900pF 5% LS 5mm
Kemet
1: $0.19
C315C221J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40
UPW1V221MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.39
UPW1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.31
UPW1H4R7MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.28
RN55D1000FB14
Metal Film Resistors - Through Hole 1/8watt 100ohm ...
Vishay/Dale
1: $0.10
282-0.47-RC
Metal Oxide Resistors 0.47ohms 5% Tol
Xicon
1: $0.19
MUR820G
Rectifiers 200V 8A UltraFast
ON Semiconductor
1: $0.88
UPW1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.26
RN55D1001FB14
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10

000000001