|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UPW1C101MED
Manufacturer Part #:

UPW1C101MED

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 16volts 100uF 105c
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 100 uF
Voltage Rating DC: 16 VDC
Tolerance: 20 %
Ripple Current: 290 mA
Maximum Operating Temperature: + 105 C
Diameter: 6.3 mm
Length: 11 mm
Lead Spacing: 2.5 mm
Product: Low Impedance Electrolytic Capacitors
Series: UPW
Life: 2000 Hour
Dissipation Factor DF: 0.16
Lead Style: Straight
Leakage Current: 48 uA
Packaging: Bulk
Factory Pack Quantity: 200
Type: Extremely Low Impedance, High Reliability
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UPW1E101MED Aluminum Electrolytic Capacitors - Leaded 11,368
UPW1H101MPD Aluminum Electrolytic Capacitors - Leaded 15,486
UPW1C470MDD Aluminum Electrolytic Capacitors - Leaded 3,409
UPW1V101MPD Aluminum Electrolytic Capacitors - Leaded 2,156
UPW1H470MED Aluminum Electrolytic Capacitors - Leaded 10,377
UPW1E470MDD Aluminum Electrolytic Capacitors - Leaded 3,849
UPW1E100MDD Aluminum Electrolytic Capacitors - Leaded 230
KSA992FBU Bipolar Transistors - BJT 16,366
UPW1C221MPD Aluminum Electrolytic Capacitors - Leaded 4,164
UPW1H010MDD Aluminum Electrolytic Capacitors - Leaded 2,294
Real Time Availability
Stock:
6,286 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.23
25:
$0.154
100:
$0.131
200:
$0.104
500:
$0.092
$0.081
$0.077
$0.067
$0.061

To add to a project, please Log In.

128720479 123016137 129527177 185072833 161858062