Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPW1A222MPD6
Manufacturer Part #:

UPW1A222MPD6

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 10volts 2200uF 10x31.5 20% 5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 2200 uF
Tolerance: 20 %
Voltage Rating: 10 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 31.5 mm
Lead Spacing: 5 mm
Product: Low Impedance Electrolytic Capacitors
Dissipation Factor DF: 0.19
Leakage Current: 660 uA
Load Life: 5000 hr
Ripple Current: 1815 mA
Series: PW
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
921 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.19
  25: $1.02
  100: $0.872
  200: $0.788
  500: $0.676
  1,000: $0.581
  2,000: $0.516
  5,000: $0.506
  10,000: $0.493

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
UPW1A471MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.42
UPW1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.48
PLT1M-M
Cable Ties LOCKING 3.9" NYL 6/6
Panduit
1: $0.07
2SA1312GRTE85LF
Transistors Bipolar - BJT PNP Audio Amp VCEO -120V ...
Toshiba
1: $0.23
ECO-S1JA103EA
Aluminum Electrolytic Capacitors - Snap In Al Lyti ...
Panasonic Electronic Components
1: $6.03
LK112SM50TR
Low Dropout Regulators - LDO 5V 100mA Linear
STMicroelectronics
1: $0.75
DSF050J104
Film Capacitors 50V .1uF 5%
Cornell Dubilier
1: $0.66
UPW1H2R2MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.28
UPW1H100MDD1TD
Aluminum Electrolytic Capacitors - Leaded 10UF 50V ...
Nichicon
1: $0.29
L78M09CDT-TR
Linear Regulators - Standard 9.0V 0.5A Positive
STMicroelectronics
1: $0.61
UPW1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.28
DSF050J224
Film Capacitors .22uF 50V 5%
Cornell Dubilier
1: $0.62
UPW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25
SLPX561M200A7P3
Aluminum Electrolytic Capacitors - Snap In 560uF 2 ...
Cornell Dubilier
1: $2.82
UPW1J470MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.40
UPW1C222MHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.18
UPW1A222MHD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.93
CGA5H2X7R2A224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.43
UPW1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.26

000000001