Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPW1A152MPD
Manufacturer Part #:

UPW1A152MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 10volts 1500uF 105c 10x20 5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 1500 uF
Tolerance: 20 %
Voltage Rating: 10 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: Low Impedance Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.19
Leakage Current: 450 uA
Load Life: 5000 hr
Ripple Current: 1220 mA
Series: PW
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3195 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  25: $0.517
  100: $0.408
  200: $0.374
  500: $0.323
  1,000: $0.271
  2,000: $0.238
  5,000: $0.229
  10,000: $0.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KIT_XMC45_BE1_002
Development Boards & Kits - ARM XMC4500 Basic Eval ...
Infineon Technologies
1: $96.25
CY7C68013A-128AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.79
C1812C224J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.92
UVZ1A222MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.65
IRF740PBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $1.63
0251002.MXL
Fuses 125V 2A
Littelfuse
1: $0.50
EET-HC2G331JA
Aluminum Electrolytic Capacitors - Snap In 330UF 4 ...
Panasonic Electronic Components
1: $6.81
UVZ1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.76
158X223
Film Capacitors .022uF MET POLY CAP
Cornell Dubilier
1: $0.96
UHN0J332MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $1.41
K681K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 680pF ...
Vishay/BC Components
1: $0.28
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
OPB832W51Z
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $4.03
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
UPW1C102MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.70
RLB0914-101KL
Fixed Inductors 100uH 10% 1.0A
Bourns
1: $0.40
VLMG21J2L1-GS08
Standard LEDs - SMD Green Clear Non-Diff
Vishay Semiconductors
1: $0.13
RK73H1JTTD1100F
Thick Film Resistors - SMD 1/10watts 110ohms 1%
KOA Speer
1: $0.10
AP34063N8L-U
Switching Converters, Regulators & Controllers SW ...
Diodes Inc.
1: $0.68
KUSBX-AP-KIT-SC
USB Connectors A TYPE PLUG KIT SOLDER CUP
Kycon
1: $1.10

000000001