Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPS2E100MPD
Manufacturer Part #:

UPS2E100MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 250volts 10uF 10x20 20% 5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Tolerance: 20 %
Voltage Rating: 250 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: Low Impedance Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.15
Leakage Current: 200 uA
Load Life: 2000 hr
Ripple Current: 88 mA
Series: PS
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.395
  100: $0.283
  500: $0.219
  1,000: $0.188
  5,000: $0.167

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UVZ1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.48
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
4828-6000-CP
IC & Component Sockets 28P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.90
UVZ1E102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Nichicon
1: $0.29
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
KSC2690AYS
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
TL081CN
Operational Amplifiers - Op Amps Single Gen Purp J ...
STMicroelectronics
1: $0.55
CPF21K0000FKE14
Metal Film Resistors - Through Hole 2watts 1Kohms ...
Vishay/Dale
1: $0.49
UPW2E101MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $1.83
SRR1210-271M
Fixed Inductors 270uH
Bourns
1: $1.07
KSA1220AYS
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.37
B32672L1622J
Film Capacitors Film Cap 6,2NF 5% 600VAC MKP BOXED
EPCOS
1: $0.36
UPJ2C4R7MPD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $0.50
UPM1E221MPD1TA
Aluminum Electrolytic Capacitors - Leaded 220UF 25 ...
Nichicon
1: $0.34
CL-60
Inrush Current Limiters 5 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.90
444
Solder Removal SUPRWIK .100 inWIDTH BLUE 25FT LENG ...
MG Chemicals
1: $13.33
UPW2E4R7MPD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.60
UPS2C3R3MPD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $0.28
UPW2D331MRD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $2.74
UPS2C100MPD1TD
Aluminum Electrolytic Capacitors - Leaded 10UF 160 ...
Nichicon
1: $0.25

000000001