Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPS1J470MPD
Manufacturer Part #:

UPS1J470MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 63volts 47uF 8x11.5 20% 3.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 20 %
Voltage Rating: 63 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 11.5 mm
Lead Spacing: 3.5 mm
Product: Low Impedance Electrolytic Capacitors
Packaging: Bulk
Leakage Current: 88.83 uA
Ripple Current: 310 mA
Series: PS
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,990 Can Ship Immediately

On Order: 3600 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.24
  10: $0.234
  100: $0.208
  500: $0.156
  1,000: $0.143
  5,000: $0.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JW1FSN-DC24V
General Purpose Relays 10A 24VDC SPDT SEALED PCB
Panasonic Electric Works
1: $2.32
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
LMC6482AIM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.67
FAN3100TSX
Power Driver ICs single 2A High Speed Low Side TTL
Fairchild Semiconductor
1: $0.95
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
BK/1A3400-09-R
Fuse Clips TRON FUSE CLIP
Cooper Bussmann
1: $0.46
STTH1R06RL
Rectifiers 1.0 Amp 600 Volt
STMicroelectronics
1: $0.17
PV37W502C01B00
Trimmer Resistors - Through Hole 5Kohms Sealed 6mm ...
Murata Electronics
1: $2.35
TAP335K016SCS
Tantalum Capacitors - Solid Leaded 16V 3.3uF 10%
AVX
1: $0.44
UPW1J100MDD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.30
08-65-0122
Headers & Wire Housings SOCKET 22-26AWG BULK
Molex
1: $0.71
ELC-18B470L
Fixed Inductors 47UH RADIAL COIL CHOKE
Panasonic Electronic Components
1: $1.35
NE5534NG
Operational Amplifiers - Op Amps 3-20V Sngl Low No ...
ON Semiconductor
1: $1.42
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.28
RK73B2BTTD562J
Thick Film Resistors - SMD 1/4watts 5.6Kohms 5%
KOA Speer
1: $0.08
CMF555K0000BHEB
Metal Film Resistors - Through Hole 1/4watt 5.0Koh ...
Vishay/Dale
1: $0.59
CMF5510R000FHEB
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.21
STF8NK100Z
MOSFET N-Ch 1000 V 1.6 Ohm Zener SuperMESH 6.5A
STMicroelectronics
1: $3.91

000000001