Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPS1E221MPD
Manufacturer Part #:

UPS1E221MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 25volts 220uF 8x11.5 20% 3.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Tolerance: 20 %
Voltage Rating: 25 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 11.5 mm
Lead Spacing: 3.5 mm
Product: Low Impedance Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.14
Leakage Current: 165 uA
Load Life: 2000 hr
Ripple Current: 410 mA
Series: PS
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.493
  100: $0.277
  500: $0.241
  1,000: $0.204
  5,000: $0.168

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
TDA2003AH
Audio Amplifiers 10 W car radio audio amplifier
STMicroelectronics
1: $1.53
39357-0002
Fixed Terminal Blocks 3.5MM FIXED PCB 2P 16-26AWG
Molex
1: $0.72
161-MJ2735-3-E
Phone Connectors Stereo
Kobiconn
1: $1.37
15-38-1026
Headers & Wire Housings SHUNT 2P OPEN
Molex
1: $0.42
02-09-1134
Pin & Socket Connectors PC TAIL FEMALE
Molex
1: $0.23
UVY1E102MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.58
808-AG11D-ESL-LF
IC & Component Sockets DIP .3CL 08P S&R OFRM AU/SN
TE Connectivity / AMP
1: $0.81
22-23-2101
Headers & Wire Housings VERT PCB HDR 10P TIN FRICT ...
Molex
1: $0.59
4309R-101-103LF
Resistor Networks & Arrays 9pin 10Kohms Bussed Low ...
Bourns
1: $0.50
280-CR25-25-RC
Wirewound Resistors - Through Hole 25ohms 5% Tol
Xicon
1: $1.09
CD4021BE
Counter Shift Registers 8-Bit Shift
Texas Instruments
1: $0.27
161-4319-E
RCA Phono Connectors PHONO 3 RD/WHITE/YEL
Kobiconn
1: $1.50
161-4320-E
RCA Phono Connectors PHONO 3 RD/GRN/BLU
Kobiconn
1: $1.50
280-CR25-130-RC
Wirewound Resistors - Through Hole 130ohms 5% Tol
Xicon
1: $1.09
MF1/4DC7503F
Metal Film Resistors - Through Hole 750K 1% 100PPM
KOA Speer
1: $0.06
K104M15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
3319P-1-473
Trimmer Resistors - Through Hole 9MM RND 47KOHMS 2 ...
Bourns
1: $0.49
22-28-4032
Headers & Wire Housings BKWY HDR STR 3P tin
Molex
60: $0.10
140-102P6-821K-RC
Ceramic Disc Capacitors 1KV 820pF Y5P 10% Tol
Xicon
1: $0.19

000000001