Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPS1A220MDD
Manufacturer Part #:

UPS1A220MDD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 10volts 22uF 5x11 20% 2LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Tolerance: 20 %
Voltage Rating: 10 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: Low Impedance Electrolytic Capacitors
Dissipation Factor DF: 0.2
Leakage Current: 6.6 uA
Load Life: 2000 hr
Ripple Current: 160 mA
Series: PS
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,330 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  10: $0.123
  100: $0.118
  500: $0.092
  1,000: $0.078
  5,000: $0.065

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SIA418DJ-T1-GE3
MOSFET 30V 12A 19W 18mohm @ 10V
Vishay/Siliconix
1: $0.50
PIC18F4680-I/PT
8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN
Microchip Technology
1: $7.90
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
LM1085IT-ADJ/NOPB
Low Dropout Regulators - LDO 3A LDO POS REG
Texas Instruments
1: $1.80
TL062CP
Operational Amplifiers - Op Amps JFET Input Low Pw ...
Texas Instruments
1: $0.62
UVZ1H472MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.19
UVZ1H103MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $5.31
UVZ2A222MRD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $6.44
EV-T220-38E
Heat Sinks HEATSINK FOR TO-220 DEGREASED
Ohmite
1: $2.30
UPM1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.39
UPT2G101MHD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $4.06
B32521C105K
Film Capacitors 1.0uF 63volts 10%
EPCOS
1: $0.81
UVR1C103MRD6
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.59
UPJ1E102MHD6
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.32
1N5360BG
Zener Diodes 25V 5W
ON Semiconductor
1: $0.36
IRF820PBF
MOSFET N-Chan 500V 2.5 Amp
Vishay/Siliconix
1: $1.00
108-1MS1T2B3M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $1.90
RL07S151GB14
Metal Film Resistors - Through Hole 1/4watt 150ohm ...
Vishay/Dale
1: $0.29
RN60D6200FB14
Metal Film Resistors - Through Hole 1/4watt 620ohm ...
Vishay/Dale
1: $0.20
150473J400DB
Film Capacitors 400V .047uF 5%
Cornell Dubilier
1: $0.63

000000001